895-039-558-408

Heilind Number:EDA895-039-558-408
Manufacturer:EDAC
Manufacturer Number:895-039-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-408

Detailed Description

Enhance your PCB connectivity with our high-performance 39-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient power transmission at 3A amperage. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial and commercial settings. Upgrade your connectivity with this essential component.