895-039-558-603

Heilind Number:EDA895-039-558-603
Manufacturer:EDAC
Manufacturer Number:895-039-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features a single row with 39 positions, ideal for streamlined circuitry. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a 3A amperage and a pitch of .1 inches, this connector is perfect for efficient power transfer. Its right-angle mount orientation and compact design make it a space-saving solution for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity game with this essential component.