895-039-558-612

Heilind Number:EDA895-039-558-612
Manufacturer:EDAC
Manufacturer Number:895-039-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-558-612

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Engineered for precision, it features a single row configuration with 39 positions and a compact pitch of .1 inch, ensuring seamless integration on your board. The right-angle mount orientation allows for convenient installation, while the durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability in even the most demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for efficient and secure board-to-board connections.