895-039-559-101

Heilind Number:EDA895-039-559-101
Manufacturer:EDAC
Manufacturer Number:895-039-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-559-101

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Boasting a single row design with 39 positions and a pitch of .1 inch, it offers precision and versatility in your electronic projects. The right angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this connector for a seamless and powerful connection solution.