895-039-559-104

Heilind Number:EDA895-039-559-104
Manufacturer:EDAC
Manufacturer Number:895-039-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-559-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 39 positions for seamless data transmission, this connector ensures reliable contact with its copper alloy construction. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inch and right-angle mount orientation, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, making it an essential component for your PCB assembly projects.