895-039-559-412

Heilind Number:EDA895-039-559-412
Manufacturer:EDAC
Manufacturer Number:895-039-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-039-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-039-559-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this black connector features a single row layout with 39 positions, offering optimal versatility for your electronic projects. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in any environment. The right-angle mount orientation and .1 inch pitch make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees stability under various conditions. Upgrade your setup with this essential component, part of our diverse range of connectors for seamless PCB assembly.