895-040-500-101

Heilind Number:EDA895-040-500-101
Manufacturer:EDAC
Manufacturer Number:895-040-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-500-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its copper alloy contact material guarantees optimal conductivity, while the 40 positions and single-row configuration offer ample connections for your circuitry. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. It operates flawlessly in a wide temperature range (-40 to 105 °C), making it suitable for diverse environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your projects. Upgrade your connectivity game with this essential component.