895-040-500-403

Heilind Number:EDA895-040-500-403
Manufacturer:EDAC
Manufacturer Number:895-040-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-500-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-500-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. With 40 positions and a straight mount orientation, it offers seamless integration for your electronic components. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various environments, while the Copper Alloy contacts guarantee optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortlessly achieved. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your connectivity solutions with this essential component.