895-040-500-404

Heilind Number:EDA895-040-500-404
Manufacturer:EDAC
Manufacturer Number:895-040-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-500-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-500-404

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features 40 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for demanding applications. Upgrade your system's performance with this essential component.