895-040-500-607

Heilind Number:EDA895-040-500-607
Manufacturer:EDAC
Manufacturer Number:895-040-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-500-607

Detailed Description

Enhance connectivity in your electronic systems with our 40-position Board To Board Card Edge Connector. Designed for seamless integration into PCBs, this connector features a single row layout with a pitch of .1 inches, ensuring precise alignment. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable performance in a wide operating temperature range from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and compact form factor, it optimizes space utilization within your device. Trust in our high-quality connector to streamline data transfer and power distribution in your applications.