895-040-500-802

Heilind Number:EDA895-040-500-802
Manufacturer:EDAC
Manufacturer Number:895-040-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-500-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for precision and durability, its 40 positions and two rows offer seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures optimal signal transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable and safe operation, even in harsh environments. Each contact is made of robust Copper Alloy, providing excellent conductivity. Its straight mount orientation and black color make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB assembly with this essential component.