895-040-520-101

Heilind Number:EDA895-040-520-101
Manufacturer:EDAC
Manufacturer Number:895-040-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Engineered for precision and reliability, this connector features 40 positions with a single row layout, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-term performance even in demanding environments. Its copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation on PCBs. Designed for straight mount orientation, it facilitates efficient board-to-board connections. With an operating temperature range of -40 to 105 °C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.