895-040-520-103

Heilind Number:EDA895-040-520-103
Manufacturer:EDAC
Manufacturer Number:895-040-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge 40-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. Crafted with precision, it features rows and contacts made of high-quality Copper Alloy, ensuring reliable power delivery with an amperage of 3 A. With a convenient pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Perfect for a wide range of applications, this connector guarantees superior performance even in challenging environments, thanks to its operating temperature range of -40 to 105 °C. Elevate your connectivity game with this essential component.