895-040-520-107

Heilind Number:EDA895-040-520-107
Manufacturer:EDAC
Manufacturer Number:895-040-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a 40-position layout with a single row design and a pitch of .1 inches, it ensures efficient signal transmission on your PCB. The connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, guaranteeing reliability even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and a compact size, it is ideal for space-constrained applications. Upgrade your connectivity solutions with this premium board-to-board connector.