895-040-520-202

Heilind Number:EDA895-040-520-202
Manufacturer:EDAC
Manufacturer Number:895-040-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-202

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal reliability, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power delivery at a steady 3 A amperage. With two rows of forty positions each, and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your systems with this essential connector for enhanced performance and durability.