895-040-520-207

Heilind Number:EDA895-040-520-207
Manufacturer:EDAC
Manufacturer Number:895-040-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-207

Detailed Description

Enhance connectivity within your electronic devices with this dual-row PCB card edge connector. Designed for seamless integration, it features a total of 40 positions with a pitch of .1 inches and row spacing of .2 inches. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contact material for optimal conductivity. Its straight mount orientation offers easy installation onto your circuit board, making it a reliable solution for your connectivity needs.