895-040-520-208

Heilind Number:EDA895-040-520-208
Manufacturer:EDAC
Manufacturer Number:895-040-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-208

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features two rows of 40 positions each, with a pitch of .1 inches for efficient signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its robust construction and precise engineering for seamless board-to-board connections in your electronic projects.