895-040-520-212

Heilind Number:EDA895-040-520-212
Manufacturer:EDAC
Manufacturer Number:895-040-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With 40 positions and 2 rows, it offers ample connectivity options, while the copper alloy contact material ensures reliable transmission. The .1-inch pitch and .2-inch row spacing streamline installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this versatile and efficient connector.