895-040-520-402

Heilind Number:EDA895-040-520-402
Manufacturer:EDAC
Manufacturer Number:895-040-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 40 positions with a pitch of .1 inch, ensuring secure and efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and row spacing of .2 inch, it's ideal for various PCB layouts. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications, making it a versatile and essential component for your projects. Elevate your connectivity solutions with this top-of-the-line connector.