895-040-520-408

Heilind Number:EDA895-040-520-408
Manufacturer:EDAC
Manufacturer Number:895-040-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-408

Detailed Description

Enhance your circuit connections with this meticulously designed Board To Board PCB Connector. Crafted with precision, it ensures seamless data transmission, offering 40 positions for optimal connectivity. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability while meeting safety standards. Its copper alloy contact material and 3A amperage support efficient power delivery. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Its straight mount orientation and single row design streamline installation, making it an essential component in your electronic setups. Elevate your connectivity game with this high-performance Card Edge Connector.