895-040-520-503

Heilind Number:EDA895-040-520-503
Manufacturer:EDAC
Manufacturer Number:895-040-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-503

Detailed Description

Introducing our high-quality Board To Board PCB Connector, essential for seamless connectivity in electronic devices. Designed for peak performance, this connector boasts 40 positions in a dual-row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees longevity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Make seamless connections a reality with this essential component in your PCB design.