895-040-520-508

Heilind Number:EDA895-040-520-508
Manufacturer:EDAC
Manufacturer Number:895-040-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-508

Detailed Description

Enhance your board-to-board PCB connections with our high-performance Card Edge Connector. Featuring two rows of 40 positions each, this connector ensures seamless communication between circuit boards. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, ensures efficient power transmission, while the straight mount orientation simplifies installation. Operating temperature range from -40 to 105 °C further enhances versatility. Elevate your connectivity solutions with this essential component.