895-040-520-607

Heilind Number:EDA895-040-520-607
Manufacturer:EDAC
Manufacturer Number:895-040-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage of 3A and copper alloy contact material, it guarantees reliable power transmission. Boasting a single row with a pitch of .1 inches and 40 positions, it offers ample room for seamless PCB connections. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility, making it ideal for a wide range of applications. Trust in this connector for efficient and secure card edge connections.