895-040-520-804

Heilind Number:EDA895-040-520-804
Manufacturer:EDAC
Manufacturer Number:895-040-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Designed for precision, it features 40 positions across 2 rows, ensuring seamless data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and harsh environments. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have in any professional setting. Elevate your connectivity solutions with this essential component.