895-040-520-812

Heilind Number:EDA895-040-520-812
Manufacturer:EDAC
Manufacturer Number:895-040-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-520-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. With 40 positions spread across 2 rows, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient transmission. Its compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Designed for seamless integration, this connector supports straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your connection solutions with this essential component.