895-040-521-101

Heilind Number:EDA895-040-521-101
Manufacturer:EDAC
Manufacturer Number:895-040-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-101

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features 40 positions in a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, signal conductivity is optimized for enhanced performance. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. The straight mount orientation and a pitch of .1 inch offer easy installation onto PCBs. Trust in this connector for secure and stable connections in your electronic systems.