895-040-521-104

Heilind Number:EDA895-040-521-104
Manufacturer:EDAC
Manufacturer Number:895-040-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-104

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 40 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transmission. The sleek black housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Each contact is meticulously crafted from Copper Alloy, offering optimal conductivity and reliability. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component, perfect for card edge connections and other intricate circuitry needs.