895-040-521-108

Heilind Number:EDA895-040-521-108
Manufacturer:EDAC
Manufacturer Number:895-040-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and reliable connections. The 40 positions and single row layout provide ample room for multiple connections. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. Suitable for use in a wide range of operating temperatures, from -40 to 105°C, it guarantees optimal performance in various environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Trust in its quality and make your projects stand out with its superior connectivity capabilities.