895-040-521-112

Heilind Number:EDA895-040-521-112
Manufacturer:EDAC
Manufacturer Number:895-040-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-112

Detailed Description

Enhance your electronics assembly with our high-performance 40-position Card Edge Connector. Designed for seamless board-to-board connectivity, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. The contact material, made of Copper Alloy, ensures reliable and efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. The straight mount orientation simplifies installation, making it a must-have component for any PCB project. Elevate your connectivity game with this essential connector.