895-040-521-207

Heilind Number:EDA895-040-521-207
Manufacturer:EDAC
Manufacturer Number:895-040-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board Card Edge Connector. Designed for optimal functionality, it features a double row configuration with a total of 40 positions, ensuring seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating conditions, from -40 to 105 °C. Crafted with precision, the copper alloy contact material and 3A amperage rating ensure reliable power delivery. With a pitch of .1 in and row spacing of .2 in, this connector offers easy installation and secure connections. Perfect for a range of applications, it provides a straight mount orientation for seamless integration onto your PCB. Trust in this connector for efficient and dependable board-to-board connections.