895-040-521-402

Heilind Number:EDA895-040-521-402
Manufacturer:EDAC
Manufacturer Number:895-040-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 40 positions and a single row design with a .1-inch pitch, it ensures seamless signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliability in various operating conditions, from -40 to 105°C. Its straight mount orientation and black color make it easy to integrate into your PCB layout. Ideal for applications requiring efficient card edge connections, this connector is a must-have for any electronics enthusiast or professional.