895-040-521-404

Heilind Number:EDA895-040-521-404
Manufacturer:EDAC
Manufacturer Number:895-040-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-404

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, meticulously engineered for seamless integration. With a single row featuring 40 positions and a pitch of .1 inches, this connector ensures precise alignment and secure attachment. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a straight mount orientation, installation is straightforward, while the row spacing of .2 inches allows for efficient signal transfer. Upgrade your electronic systems with this high-performance connector, a key component in our extensive range of PCB connectivity solutions.