895-040-521-407

Heilind Number:EDA895-040-521-407
Manufacturer:EDAC
Manufacturer Number:895-040-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, a essential component for seamless data transmission. Designed for optimal functionality, this connector boasts 40 positions with a row spacing of .2 inches, ensuring efficient signal transfer. Crafted with durability in mind, its housing material is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing long-lasting performance even in challenging environments. The contact material, Copper Alloy, further enhances conductivity for reliable connections. With a pitch of .1 inches and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and reliable connectivity.