895-040-521-408

Heilind Number:EDA895-040-521-408
Manufacturer:EDAC
Manufacturer Number:895-040-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-408

Detailed Description

Enhance connectivity within your circuit board with this high-performance Card Edge Connector. Designed for seamless integration, it features 40 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various operating environments, from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it ensures optimal conductivity for your electronics. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience seamless connectivity like never before.