895-040-521-512

Heilind Number:EDA895-040-521-512
Manufacturer:EDAC
Manufacturer Number:895-040-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-512

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, boasting a sleek black design perfect for any setup. Featuring two rows of 40 positions each, this connector ensures seamless data transfer and power delivery. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand a wide operating temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.