895-040-521-602

Heilind Number:EDA895-040-521-602
Manufacturer:EDAC
Manufacturer Number:895-040-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-602

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector, designed for seamless integration and optimal signal transmission. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any application. The 40 positions, spaced with precision at a pitch of .1 inch, offer ample room for secure board-to-board connections. Constructed with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile for various environments. Elevate your electronics assembly with this essential component, perfect for professional use in any project.