895-040-521-612

Heilind Number:EDA895-040-521-612
Manufacturer:EDAC
Manufacturer Number:895-040-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. Its durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, provides excellent protection and stability, even in harsh environments. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a straight mount orientation and a compact size, it offers versatile installation options for your PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications requiring secure and dependable board-to-board connections. Upgrade your systems with this essential component for seamless and efficient performance.