895-040-521-804

Heilind Number:EDA895-040-521-804
Manufacturer:EDAC
Manufacturer Number:895-040-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-804

Detailed Description

Enhance connectivity within your PCB assembly with our 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, ensuring easy installation. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Each contact is made of high-quality copper alloy, delivering excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your electronic systems with this essential component for seamless data transfer and communication.