895-040-521-812

Heilind Number:EDA895-040-521-812
Manufacturer:EDAC
Manufacturer Number:895-040-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-521-812

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows and 40 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage and .1-inch pitch cater to high-performance requirements. Designed for straight mount orientation, it's perfect for streamlined installations. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Elevate your connectivity game with this essential component.