895-040-523-101

Heilind Number:EDA895-040-523-101
Manufacturer:EDAC
Manufacturer Number:895-040-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The copper alloy contact material ensures reliable and consistent performance, even in demanding applications. Boasting 40 positions and a straight mount orientation, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component for seamless data transfer and system efficiency.