895-040-523-102

Heilind Number:EDA895-040-523-102
Manufacturer:EDAC
Manufacturer Number:895-040-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-102

Detailed Description

Enhance your electronic connections with our 40-position Board To Board PCB Connector, designed for seamless integration on your circuit board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The straight mount orientation and compact .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient organization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in any environment. Elevate your connectivity with this essential component for your electronic projects.