895-040-523-104

Heilind Number:EDA895-040-523-104
Manufacturer:EDAC
Manufacturer Number:895-040-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-104

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, a must-have for seamless integration in electronic assemblies. Designed with precision and durability in mind, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a single row layout and a total of 40 positions, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, guarantees optimal conductivity and signal integrity. Its straight mount orientation and .1-inch pitch make for easy and secure installation, while the .2-inch row spacing allows for efficient organization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your setup with this essential component and experience seamless connectivity like never before.