895-040-523-208

Heilind Number:EDA895-040-523-208
Manufacturer:EDAC
Manufacturer Number:895-040-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. This sleek component, designed for seamless integration, features a durable UL 94V-0 Polyphenylene Sulfide housing ensuring top-tier performance in any setting. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 40 positions for maximum versatility. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing secure and stable connections. With a straight mount orientation, installation is a breeze, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Trust in our Connector to deliver exceptional quality and efficiency to your electronics projects.