895-040-523-212

Heilind Number:EDA895-040-523-212
Manufacturer:EDAC
Manufacturer Number:895-040-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-212

Detailed Description

Enhance your PCB connection capabilities with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing for optimal durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery with a 3A amperage rating. The 40-position design allows for versatile connectivity, while straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this top-of-the-line PCB connector.