895-040-523-402

Heilind Number:EDA895-040-523-402
Manufacturer:EDAC
Manufacturer Number:895-040-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-402

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a single row of 40 positions for efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. The contact material of Copper Alloy guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your PCB. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.