895-040-523-403

Heilind Number:EDA895-040-523-403
Manufacturer:EDAC
Manufacturer Number:895-040-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-403

Detailed Description

Enhance connectivity in your electronics with our high-quality black Board To Board PCB Connector. Featuring a single row with 40 copper alloy contacts, this component ensures reliable power transfer at an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and longevity, even in demanding environments. With a pitch of .1in and row spacing of .2in, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Opt for this connector to streamline your PCB assembly process with ease and efficiency.