895-040-523-412

Heilind Number:EDA895-040-523-412
Manufacturer:EDAC
Manufacturer Number:895-040-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 40 positions, ensuring efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal space utilization. Upgrade your PCB connections with this essential component.