895-040-523-508

Heilind Number:EDA895-040-523-508
Manufacturer:EDAC
Manufacturer Number:895-040-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic systems. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. Featuring two rows of 40 copper alloy contacts, it offers reliable power and data transmission with a low amperage of 3 A. The compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient PCB connections in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries like telecommunications, computing, and automotive. Upgrade your connectivity solutions with this essential component.