895-040-523-603

Heilind Number:EDA895-040-523-603
Manufacturer:EDAC
Manufacturer Number:895-040-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The 40-position connector boasts a single row layout with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration on your circuit board. Crafted with copper alloy contacts, it guarantees reliable power transmission with an amperage rating of 3A. Operating flawlessly even in harsh environments, it can withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this straight mount connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game today with this essential component.