895-040-523-804

Heilind Number:EDA895-040-523-804
Manufacturer:EDAC
Manufacturer Number:895-040-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-040-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-040-523-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 40 positions, organized in 2 rows with a pitch of .1 inches and a row spacing of .2 inches. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. Each contact is made from copper alloy, guaranteeing efficient power transfer with an amperage of 3 A. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this versatile and dependable component.